PTVS5V0S1UR,115
TVS Diode, PTVSxS1UR Series, Unidirectional, 5 V, 9.2 V, SOD-123, 2 Pins
- RoHS 10 Compliant
- Tariff Charges
The PTVS5V0S1UR is an unidirectional Transient Voltage Suppressor (TVS) Diode, designed for transient overvoltage protection. This TVS diode saves board space while guaranteeing industry-leading surge protection up to 600W.
- 50A Non-repetitive peak forward current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| 2 | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |