PSMN4R8-100BSEJ | Nexperia 单MOSFET | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

PSMN4R8-100BSEJ

Trans MOSFET N-CH 100V 120A 3-Pin D2PAK T/R

PSMN4R8-100BSEJ | 单MOSFET | Nexperia
Nexperia
制造商: Nexperia
安富利制造商模型#: PSMN4R8-100BSEJ
RoHS 6 Compliant

Standard level N-channel MOSFET in a D2PAK package qualified to 175 °C. Part of NXP's "NextPower Live" portfolio, the PSMN4R8-100BSE complements the latest "hot-swap" controllers - robust enough to withstand substantial inrush currents during turn on, whilst offering a low RDS(on) characteristic to keep temperatures down and efficiency up in continued use. Ideal for telecommunication systems based on a 48 V backplane / supply rail.

技术参数

  • Enhanced forward biased safe operating area for superior linear mode operation
  • Very low RDS(on) for low conduction losses

技术特性

查找类似的料号
描述
导通电阻测试电压 10
晶体管外壳样式 TO-263 (D2PAK)
引脚数 3
沟道类型 N Channel
晶体管安装 Surface Mount
MSL 级别 MSL 1 - Unlimited
漏源电压Vds 100 V
连续漏极电流Id 120 A
漏源导通电阻 4.8 mOhm
功率耗散 405 W
最高工作温度 175 °C
栅极源极阈值电压最大值 4 V

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8541290080
HTSN: 8541290075

文档

您需要登录才能查看内容
Add To Bom

文档

标题 下载 类别 发布日期
SPICE thermal model Technical-Specifications 20130605
全部清除 比较 (0/10)