PMEG60T10ELP-QX
Schottky Rectifier, 60 V, 1 A, Single, CFP5 (SOD-128), 2 Pins, 590 mV
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| CFP5 (SOD-128) | ||
| Single | ||
| Surface Mount | ||
| 35 A | ||
| 590 mV | ||
| 2 | ||
| 175 °C | ||
| AEC-Q101 | ||
| 60 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |