PDP SEO Portlet

PDTC123JU,115

Trans Digital BJT NPN 50V 100mA 3-Pin SC-70 T/R

Official logo for Nexperia
Manufacturer:Nexperia
Avnet Manufacturer Part #: PDTC123JU,115
Secondary Manufacturer Part#: PDTC123JU,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NPN Resistor-Equipped Transistor (RET) family in small Surface-Mounted Device (SMD) plastic packages.

  • 100 mA output current capability
  • Reduces component count
  • Built-in bias resistors
  • Reduces pick and place costs
  • Simplifies circuit design
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
47
2.2 kOhm
50
100
100
3
150 °C
200
PDTC123J Serie
AEC-Q101
SOT-323
Surface Mount
NPN

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412100
Schedule B: 85412100
In Stock :  93000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:63000  Mult:3000  
USD $: