HEF4052BTT,118 | Nexperia 模拟开关、多路复用器和解复用器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

HEF4052BTT,118

Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R

HEF4052BTT,118 | 模拟开关、多路复用器和解复用器 | Nexperia
安富利制造商模型#: HEF4052BTT,118
RoHS 6 Compliant

The HEF4052B is a dual 4-channel analog multiplexer/demultiplexer with common channel select logic. Each multiplexer/demultiplexer has four independent inputs/outputs (nY0 to nY3) and a common input/output (nZ). The common channel select logic includes two select inputs (S1 and S2) and an active LOW enable input (E). Both multiplexers/demultiplexers contain four bidirectional analog switches, each with one side connected to an independent input/output (nY0 to nY3) and the other side connected to a common input/output (nZ). With E LOW, one of the four switches is selected (low‑impedance ON‑state) by S1 and S2. With E HIGH, all switches are in the high‑impedance OFF‑state, independent of S1 and S2. If break before make is needed, then it is necessary to use the enable input. VDD and VSS are the supply voltage connections for the digital control inputs (S1 and S2, and E). The VDD to VSS range is 3 V to 15 V. The analog inputs/outputs (nY0 to nY3, and nZ) can swing between VDD as a positive limit and VEE as a negative limit. VDD- VEE may not exceed 15 V. Unused inputs must be connected to VDD, VSS, or another input. For operation as a digital multiplexer/demultiplexer, VEE is connected to VSS (typically ground). VEE and VSS are the supply voltage connections for the switches.

技术参数

  • Fully static operation
  • 5 V, 10 V, and 15 V parametric ratings
  • Standardized symmetrical output characteristics
  • Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃
  • Complies with JEDEC standard JESD 13-B

技术特性

查找类似的料号
描述
引脚数 16
最高工作温度 125
Output Signal Type Single-Ended
Number of Channels per Chip 2
电源电压范围 3V to 15V
产品范围 HEF4000B Series
电源类型 Single Supply
Propagation Delay Test Condition 50 pF
最大导通电阻 2.5
Maximum High Level Output Current 10 mA
最大耗散功率 500 mW
芯片功能 Analog Switch, Analog Multiplexer/Demultiplexer
多路复用器/解复用器配置 4:1, 1:4
通道数 2
Maximum On Resistance Range >=1000 Ohm
集成电路外壳/封装 TSSOP
集成电路安装 Surface Mount
最低工作温度 -40
Maximum Propagation Delay Bus to Bus 305@5V|150@10V|100@15V ns
Input Signal Type Single
开关配置 SP4T

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8542390000
HTSN: 8542390001
全部清除 比较 (0/10)