BZX585-C13115 | Nexperia 齐纳二极管 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

BZX585-C13115

Diode Zener Single 13V 5% 300mW 2-Pin SOD-523 T/R

BZX585-C13115 | 齐纳二极管 | Nexperia
Nexperia
制造商: Nexperia
安富利制造商模型#: BZX585-C13,115
RoHS 10 Compliant

Low-power voltage regulator diodes encapsulated in an ultra small SOD523 plastic SMD package. The diodes are available in the normalized E24 ± 5 % (BZX585-C) tolerance range. The series consists of 37 types with nominal working voltages from 2.4 V to 75 V.

技术参数

  • Total power dissipation: max. 300 mW
  • Tolerance C series approx. ±5%
  • Non-repetitive peak reverse power dissipation: max. 40 W
  • Working voltage range: nominal 13V (E24 range)

技术特性

查找类似的料号
描述
二极管安装 Surface Mount
齐纳电压标称值 13
产品范围 BZX585 Series
二极管外壳样式 SC-79
功率耗散 300
最高工作温度 150

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8541100050
HTSN: 8541100050
全部清除 比较 (0/10)