74LVC157ABQ,115 | Nexperia 多路复用器/解复用器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

74LVC157ABQ,115

Multiplexer, 74LVC, 4 Channel, 2:1, 1.65 V to 3.6 V, 16 Pins, DHVQFN

74LVC157ABQ,115 | 多路复用器/解复用器 | Nexperia
Nexperia
制造商: Nexperia
安富利制造商模型#: 74LVC157ABQ,115
RoHS 10 Compliant

The 74LVC157A is a quad 2-input multiplexer which select four bits of data from two sources under the control of a common select input (S). The four outputs present the selected data in the true (non-inverted) form. The enable input is active LOW. When pin enable input is HIGH, all of the outputs (1Y to 4Y) are forced LOW regardless of all the other input conditions. Moving the data from two groups of registers to four common output buses is a common use of the 74LVC157A. The state of the common data select input (S) determines the particular register from which the data comes. It can also be used as function generator. It is useful for implementing highly irregular logic by generating any 4 of the 16 different functions of two variables with one variable common. The device is the logic implementation of a 4-pole, 2-position switch, where the position of the switch is determined by the logic levels applied to pin S. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V applications.

技术参数

  • 5 V tolerant inputs for interfacing with 5 V logic
  • Wide supply voltage range from 1.2 V to 3.6 V
  • CMOS low power consumption
  • Direct interface with TTL levels
  • Complies with JEDEC standard:
    • JESD8-7A (1.65 V to 1.95 V)
    • JESD8-5A (2.3 V to 2.7 V)
    • JESD8-C/JESD36 (2.7 V to 3.6 V)
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-B exceeds 200 V
    • CDM JESD22-C101E exceeds 1000 V
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C

技术特性

查找类似的料号
描述
逻辑 IC 系列 74LVC
最高工作温度 125 °C
引脚数 16
集成电路外壳/封装 DHVQFN
最大电源电压 3.6 V
最低工作温度 -40 °C
通道数 4
最小电源电压 1.65 V
输出电流 24 mA
逻辑系列/基数 74LVC157
传播时延 2.9 ns
线路配置 2:1
逻辑类型 Multiplexer
逻辑 IC 基数 74157

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8542390000
HTSN: 8542390001
全部清除 比较 (0/10)