74HC4053BQ-Q100,115 | Nexperia 模拟开关、多路复用器和解复用器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

74HC4053BQ-Q100,115

Analog Multiplexer Triple 2:1 16-Pin DHVQFN EP T/R

安富利制造商模型#: 74HC4053BQ-Q100,11
RoHS 6 Compliant

The 74HC4053-Q100; 74HCT4053-Q100 is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard no. 7A. The 74HC4053-Q100; 74HCT4053-Q100 is triple 2-channel analog multiplexer/demultiplexer with a common enable input. Each multiplexer/demultiplexer has two independent inputs/outputs (nY0 and nY1), a common input/output (nZ) and three digital select inputs (Sn). With enable input LOW, one of the two switches is selected (low-impedance ON-state) by S1 to S3. With enable input HIGH, all switches are in the high-impedance OFF-state, independent of S1 to S3. VCC and GND are the supply voltage pins for the digital control inputs. The VCC to GND ranges are 2.0 V to 10.0 V for 74HC4053-Q100, and 4.5 V to 5.5 V for 74HCT4053-Q100. The analog inputs/outputs (nY0 to nY1, and nZ) can swing between VCC as a positive limit and VEE as a negative limit. VCC - VEE may not exceed 10.0 V. For operation as a digital multiplexer/demultiplexer, VEE is connected to GND (typically ground). This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

技术参数

  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
    • Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • Wide analog input voltage range from -5 V to +5 V
  • Low ON resistance:
    • 80 Ω (typical) at VCC - VEE = 4.5 V
    • 70 Ω (typical) at VCC - VEE = 6.0 V
    • 60 Ω (typical) at VCC - VEE = 9.0 V
  • Logic level translation: to enable 5 V logic to communicate with ± 5 V analog signals
  • Typical ‘break before make’ built-in
  • ESD protection:
    • MIL-STD-883, method 3015 exceeds 2000 V
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 Ω)
    • CDM AEC-Q100-011 revision B exceeds 1000 V
  • Multiple package options

技术特性

查找类似的料号
描述
最大耗散功率 500 mW
集成电路外壳/封装 DHVQFN
集成电路安装 Surface Mount
最高工作温度 125
资质 AEC-Q100
多路复用器/解复用器配置 2:1, 1:2
芯片功能 Analog Switch, Analog Multiplexer/Demultiplexer
通道数 3
Maximum On Resistance Range 150 to 250 Ohm
Number of Channels per Chip 3
最低工作温度 -40
Output Signal Type Single-Ended
Maximum Propagation Delay Bus to Bus 8@?4.5V|10@6V|12@4.5V|60@2V ns
开关配置 SPDT
引脚数 16
Input Signal Type Single
产品范围 HC Series
电源类型 Single Supply
Propagation Delay Test Condition 50 pF
最大导通电阻 180
电源电压范围 2V to 10V, ± 5V
Maximum High Level Output Current 25 mA

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8542390000
HTSN: 8542390001
全部清除 比较 (0/10)