PDP SEO Portlet

SP334CT-L

RS232/RS485 Line Receiver, 3 Drivers, Multi Mode, 4.75V to 5.25V Supply, SOIC-28

Official logo for MaxLinear
Manufacturer:MaxLinear
Avnet Manufacturer Part #: SP334CT-L
Secondary Manufacturer Part#: SP334CT-L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SP334CT-L is a Programmable RS-232 and RS-485 Transceiver IC contains three drivers and five receivers when selected in RS-232 mode and two drivers and two receivers when selected in RS-485 mode. The RS-232 transceiver can typically operate at 230kbps while adhering to the RS-232 specifications. The RS-485 transceiver can operate up to 10Mbps while adhering to the RS-485 specifications. The RS-485 drivers can be disabled (High-Z output) by the TXEN enable pin. The RS-232 and RS-485 receiver outputs can be disabled by the RXEN pin.

  • Full differential driver tri-state (Hi-Z) control
  • Receiver output tri-state control
  • Software programmable RS-232 or RS-485 selection
  • Three RS-232 drivers and five receivers in RS-232 mode
  • Two RS-485 full-duplex transceivers in RS-485 mode

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390010
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:27  Mult:27  
USD $: