VJ15MA0340KBA | Kyocera AVX null | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

VJ15MA0340KBA

TVS压敏电阻, 30 V, 34 V, Automotive系列, 77 V, 2220 [5650 公制], 多层压敏变阻器(MLV)

VJ15MA0340KBA | null | Kyocera AVX
Kyocera AVX
制造商: Kyocera AVX
产品分类:
安富利制造商模型#: VJ15MA0340KBA
RoHS 10 Compliant
NCNR

The Automotive series SMD Multilayer Varistor is designed by a glass encapsulated process to ensure high insulation resistance values after reflow soldering and excellent SMT compatibility. This protection ensures reliability and acid resistance against harsh environment like chlorite flux. It is mainly used to reduce transient overvoltage in a very wide range of electronic products.

技术参数

  • Available in case size of 0805, 1206, 1210, 1812 and 2220
  • 100% nickel and tin plated termination
  • 1.5 to 25J (50J under development) - Maximum energy absorption
  • Well suited to protect against automotive related transients
  • Load dump capabilities - According to ISO standard DP7637-2 12V and 24V pulse 5
  • 24.5V (5mn) - Jump start capability (12V)
  • Complying to main requirements of AECQ 200

技术特性

查找类似的料号
描述
MSL 级别 1 to 3
产品范围 Automotive MA Series
电容 5800 pF
最低工作温度 -55 °C
产品长度 5.7 mm
最高工作温度 125 °C
资质 AEC-Q200

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8533100070
HTSN: 8533404000
全部清除 比较 (0/10)