08055A102GAT2A | Kyocera AVX SMD MLCC 积层陶瓷电容器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

08055A102GAT2A

多层陶瓷电容器, 表面贴装, 0805 [2012 公制], 1000 pF, 50 V, ± 2%, C0G / NP0

08055A102GAT2A | SMD MLCC 积层陶瓷电容器 | Kyocera AVX
Kyocera AVX
制造商: Kyocera AVX
安富利制造商模型#: 08055A102GAT2A
RoHS 10 Compliant
NCNR

The 08055A102GAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The C0G (NP0) is the most popular formulation of the temperature-compensating, EIA Class I ceramic materials. Modern C0G (NP0) formulations contain neodymium, samarium and other rare earth oxides. C0G (NP0) ceramics offer one of the most stable capacitor dielectrics available. Capacitance change with temperature is 0±30ppm/°C which is less than ±0.3% ΔC from -55 to 125°C. Capacitance drift or hysteresis for C0G (NP0) ceramics is negligible at less than ±0.05% versus up to ±2% for films. Typical capacitance change with life is less than ±0.1% for C0G (NP0), one-fifth that shown by most other dielectrics.

技术参数

  • Reflow/wave soldering method
  • EIA Class I dielectric
  • C0G (NP0) formulations show no aging characteristics
  • Low parasitics
  • Excellent EMI filtering capabilities
  • Standard product

技术特性

查找类似的料号
描述
MSL 级别 MSL 1 - Unlimited
电容 1000 pF
产品宽度 1.25 mm
产品长度 2.01 mm
最高工作温度 125 °C
电压(DC) 50 V
电容容差 2%
最低工作温度 -55 °C

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)