闲置警告对话框
The Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalumin to a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP hasa very long operational life and high ripple current capabilities
The T521 High Voltage Polymer Electrolytic is designed for higher application voltages than the T520 KO-CAP. Developed for use on 12, 24, 28 and 48 volt DC voltage rails. The low ESR of the T521 provides high ripple current capability. KO-CAP's long-life reliability enables the T521 to be an ideal alternative to liquid-based electrolytic capacitors
技术参数
|
描述 | 值 |
---|---|---|
|
最低工作温度 | -55 °C |
|
制造商尺寸代码 | X |
|
MSL 级别 | MSL 3 - 168 hours |
|
纹波电流 | 2200 mA |
|
产品长度 | 7.3 mm |
|
ESR | 50 mOhm |
|
电压(DC) | 16 V |
|
最高工作温度 | 125 °C |
|
电容 | 220 uF |
|
电容容差 | 20% |
|
产品宽度 | 4.3 mm |
描述 | 值 |
---|---|
ECCN: | EAR99 |
计划交货期 B: | 8532210050 |
HTSN: | 8532210050 |
文档
标题 | 下载 | 类别 | 发布日期 |
---|---|---|---|
STEP Link for T521X227M016ATE050 | Mechanical-and-3D-Drawings | 20170921 | |
Technical Spec for T521X227M016ATE050 | Technical-Specifications | 20170921 |