T340D476M016AT | KEMET 带引线钽电容器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

T340D476M016AT

Tantalum Capacitor, 47 uF, 16 V, ± 20%, 10 mm, -55 °C, 125 °C, Radial Leaded

T340D476M016AT | 带引线钽电容器 | KEMET
KEMET
制造商: KEMET
安富利制造商模型#: T340D476M016AT
RoHS 10 Compliant

The compact space saving T340 Series is transfer molded in precision dies with a high impact resistant plastic having excellent electrical, physical, and moisture resistant properties. The gold color plastic case utilized permits laser marking with outstanding permanency and legibility. With very low impedance and ESR values, the T340 Series features exceptionally low DC leakage and DF characteristics. The T340 Series is available in standard ±20%; ±10%; ±5% (special order) capacitance tolerance. T340 Series capacitors are highly reliable and exhibit performance characteristics typical of military test standards.

技术参数

  • Case Size D
  • Power Dissipation(max) @ 25°C: 0.125 Watts
  • Capacitance/Voltage Range: T340: 0.1-330µF, 6-50 Volts.
  • Capacitance Tolerance: Available in standard EIA nominal values with ±20% tolerance standard, ±10% and ±5% available on special
  • Lead Material: Solder coated steel core with copper ply per MIL-STD-1276.
  • Lead Tape and Reel: Reeling per specification RS-468.

技术特性

查找类似的料号
描述
产品长度 12.3 mm
电压(DC) 16 V
最高工作温度 125 °C
电容 47 uF
电容容差 20%
最低工作温度 -55 °C
引线间距 10 mm
MSL 级别 MSL 1 - Unlimited

ECCN / UNSPSC

描述
ECCN: EAR99

文档

您需要登录才能查看内容
Add To Bom

文档

标题 下载 类别 发布日期
Kemet Capacitors for DC Applications Guide Application-Guides 20150315
Kemet High Temperature Capacitor Selection Guide Selector-Guides 20150315
全部清除 比较 (0/10)