PDP SEO Portlet

C322C102KDR5TA

Multilayer Ceramic Capacitor, 1000 pF, 1000 V, ± 10%, X7R, Radial Leaded

Official logo for KEMET
Manufacturer:KEMET
Avnet Manufacturer Part #: C322C102KDR5TA
Secondary Manufacturer Part#: C322C102KDR5TA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET Goldmax series are radial leaded, standard Goldmax multilayer ceramic capacitor with X7R dielectric material. MLCCs are monolithic devices that consist of laminated layers of specially formulated ceramic dielectric materials interspersed with metal electrode system. The layered formation is then fired at high temperature to produce a sintered and volumetrically efficient capacitance device. A conductive termination barrier system is integrated on the exposed ends of the chip to complete the connection.

  • Style/Size: 322
  • Radial leaded technology
  • Conformally coated
  • 0.100", 0.200"", 0.250"" and 0.400"" lead spacing
  • +10°C to +85°C operating temperature range
  • Lead (Pb)-Free, RoHS and REACH compliant
  • DC voltage ratings of 25 V, 50 V, 100 V, 200 V and 250 V
  • Capacitance offerings ranging from 100 pF to 10 µF
  • Available capacitance Tolerances of ±20% and +80%/-20%
  • Non-polar device, minimizing installation concerns
  • 100% pure matte tin-plated lead finish allowing for excellent solderability
  • SnPb-plated lead finish option available upon request (Sn60/Pb40)
  • Encapsulation meets flamability standard UL 94V-0
"

Technical Attributes

Find Similar Parts

Description Value
0.001 pF
10%
5.08 mm
MSL 1 - Unlimited
125 °C
-55 °C
-888
6.6 mm
5.08 mm
3.81 mm
-888
1000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.50169
1000+
$0.49472
1500+
$0.48795
2500+
$0.48135
5000+
$0.46868
12500+
$0.45667
25000+
$0.44525