A759MS107M1HAAE031 | KEMET 铝电容器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

A759MS107M1HAAE031

Polymer Aluminium Electrolytic Capacitor, 100 µF, 50 V, Radial Leaded, 0.031 ohm

A759MS107M1HAAE031 | 铝电容器 | KEMET
KEMET
制造商: KEMET
安富利制造商模型#: A759MS107M1HAAE031
RoHS 10 Compliant

The A759 Series of Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors offer longer life and greater stability across a wide range of temperatures. The A759 Series highly conductive solid polymer electrolyte eliminates the risk of explosion from drying out and due to its low ESR properties is able to withstand higher ripple currents during normal operation. The A759 Series are ideally suited for industrial and commercial applications.

技术参数

  • 2,000 hours @ 125°C
  • Low impedance
  • High ripple current
  • High Voltage

技术特性

查找类似的料号
描述
ESR 31 mOhm
最高工作温度 125 °C
电压(DC) 50 V
最低工作温度 -55 °C
电容容差 20%
电容 100 uF
纹波电流 2830 mA
电容器安装 Through Hole
产品宽度 10 x 12
产品直径 10 mm
寿命@温度 2000 hours @ 125°C

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8532.22.00.20
HTSN: 8532.22.00.20
全部清除 比较 (0/10)