Q3309CA40000600 | Epson Electronics 可编程 MEMS 振荡器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

Q3309CA40000600

Programmable Crystal Oscillator 40MHz 3.3V 15pF 4-Pin CSON

Epson Electronics
制造商: Epson Electronics
安富利制造商模型#: Q3309CA40000600
RoHS 6 Compliant
NCNR

Programmable Crystal Oscillator 40MHz 3.3V 15pF 4-Pin CSON

技术参数

  • Wide frequency output by PLL technology.
  • Quick delivery of samples and short lead mass production time.
  • Excellent environmental capability.
  • Output enable function (OE) and stand-by function (ST) can be used for low current consumption applications.
  • Available for lead (Pb)-free soldering.
  • Complete lead (Pb)-free product.

技术特性

查找类似的料号
描述
Frequency Aging ±5(1st) ppm/Year
Frequency Nom 40 MHz
Frequency Stability + / - 50 ppm
Oscillator Case / Package CSON
最低工作温度 -20 °C
Maximum Symmetry 60 %
最高工作温度 70 °C

ECCN / UNSPSC

描述
ECCN: EAR99
全部清除 比较 (0/10)