MLVB04V18C0R5 | Eaton null | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

MLVB04V18C0R5

TVS Varistor, 18 VDC, MLVB, 250 V, 0402 [1005 Metric], Multilayer Varistor (MLV)

Eaton
制造商: Eaton
安富利制造商模型#: MLVB04V18C0R5
RoHS 10 Compliant

Cooper Bussmann MLVB Series of multilayer varistors are designed to protect electronic circuits from ESD damage. The MLVB Series has the low capacitance necessary to protect a wide range of data speeds, including protection against high speed transient voltages.

技术参数

  • Zinc oxide based ceramic chip
  • Low capacitance to meet the need for high speed transient voltage protection
  • Provides ESD protection with fast response time (<1ns) allowing equipment to pass IEC 61000-4-2 Level 4 Test
  • Low profile designs for board space savings
  • Low and stable leakage current reduces power consumption
  • Low clamping voltage
  • Lead free, halogen free and RoHS compliant for global applications

技术特性

查找类似的料号
描述
电容 0.5 pF
最高工作温度 85 °C
产品范围 MLVB Series
安装 Surface Mount
最低工作温度 -40 °C

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8533400040
HTSN: 8533404000
全部清除 比较 (0/10)