FNQ-R-8 | Eaton null | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

FNQ-R-8

Fuse, Industrial / Power, Class CC, 8 A, 600 VAC, 10.3mm x 38.1mm, 13/32" x 1-1/2", Time Delay

FNQ-R-8 | null | Eaton
Eaton
制造商: Eaton
安富利制造商模型#: FNQ-R-8
RoHS 10 Compliant

Fuse, Industrial / Power, Class CC, 8 A, 600 VAC, 10.3mm x 38.1mm, 13/32" x 1-1/2", Time Delay

技术参数

  • Provides 10X better current limitation to help prevent equipment damage caused by shortcircuit events.
  • 200kA interrupting rating complies with NEC® Section 110.9 for today’s large capacity systems.
  • Fast-acting fuse helps prevent equipment damage caused by short-circuit events.
  • Rejection type fuse fits both standard and rejection-style holders.
  • The Class CC FNQ-R Limitron fuse meets the needs of control circuit transformer protection.
  • FNQ-R fuses can be sized according to NEC® and UL requirements and still allow the high inrush currents, with significantly more timedelay than the UL minimum value of 12 seconds at 200% for Class CC fuses.
  • Ideal for critical industrial or commercial applications that have specific current limitation requirements.

技术特性

查找类似的料号
描述
额定电压 600 V
安装 Holder Mount
Fuse Type Class CC
产品范围 FNQ-R Series

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8536100040
HTSN: 8536100040
全部清除 比较 (0/10)