10118194-0001LF | Amphenol USB连接器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

10118194-0001LF

Conn Micro USB Type B Receptacle 5 POS 0.65mm RA SMD 1 Port T/R

10118194-0001LF | USB连接器 | Amphenol
Amphenol
制造商: Amphenol
安富利制造商模型#: 10118194-0001LF
RoHS 6 Compliant

The 10118194-0001LF is a 5-position black right angle Micro USB B Type Receptacle with single stack. It supports surface mount type/4 DIP legs mounting style. This connector has UL94V-0 LCP housing and 30uinch gold over 50uinch nickel plated copper alloy contact.

Extremely small high reliability connector comply with physical, electrical and environmental requirements of Micro USB standard (USB 2.0).

技术参数

  • More compact than Mini USB
  • Ensures maximum receptacle-to-PCB retention
  • Allows convenient recharging and communication
  • Specified for up to 10,000 insertion cycles
  • Replaces the need for adapters and power
  • High flammability rating
  • Supports On-The-Go (OTG)
  • Full metal shielding

技术特性

查找类似的料号
描述
触点材料 Copper Alloy
Base/Housing Material Thermoplastic|Stainless Steel
Pitch 0.65 mm
工作温度 -30 to 80 to 80 °C
产品尺寸 8.05 x 5.53 x 3 mm
系列名称 10118194
Body Orientation Right Angle
终止方法 Solder
Number of Contacts 5 POS
产品长度 8.05 mm
Number of Ports 1
触点电镀 Gold Over Nickel
铅完成 Gold Flash Over Nickel
类型 Micro USB Type B
安装 Surface Mount
终端数量 5
引脚数 5
USB USB2.0
极性 Receptacle

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...

文档

您需要登录才能查看内容
Add To Bom

文档

标题 下载 类别 发布日期
10118194-0001LF STEP File Mechanical-and-3D-Drawings 20180427
全部清除 比较 (0/10)