Molex

Molex莫仕坚信连接的力量会带来创新和变革。作为全球领先的连接器解决方案供应商,Molex莫仕为客户提供卓越的工程设计、值得信赖的合作关系,以及无与伦比的质量和可靠性承诺,帮助各行业的客户提升生活品质。在过去80多年来,Molex莫仕备受信赖,为客户提供世界一流的设计、制造,以及超过100,000种创新产品组合。我们不仅仅研发解决方案,而是Creating Connections for Life

Connected Home

Today’s antennas transmit and receive unprecedented amounts of data, key in engineering the connected homes of tomorrow. From security and surveillance to home automation and energy solutions, Molex can turn the smart home dream into reality.

Nano-Fit Power Connectors 2.50mm Pitch

Nano-Fit Power Connectors deliver both fully protected header terminals and a small package, while also offering keying options to ensure proper mating and terminal position assurance (TPA) retainers to prevent terminal backout.

Nano-Fit Power Connector

ValuSeal Wire-to-Wire Connector System

Achieve industry-leading cost efficiencies plus IP65 sealing protection with the innovative, one-piece ValuSeal Wire-to-Wire Connector, ideal for consumer, non-automotive transportation and industrial applications.

ValuSeal Wire-to-Wire Connector

MUO 2.5 Termination Connector

The MUO 2.5 termination connector replaces closed-end (CE) terminals efficiently as a grounding solution. It reduces harness assembly lead time and improves reliability and processing at OEM and cable assembly houses.

MUO 2.5 Termination Connector

Sealed FAKRA Connector System

FAKRA RF Connectors offer a sealed, inline solution for automotive cameras, radio antennas, keyless entry or any application requiring an IP69K rating, along with a mechanical key feature and color coding to ensure a proper connection.

Sealed FAKRA Connector System