变压器

An electrical device designed to transfer electrical energy through electromagnet induction. Transformers are used to increase/decrease the voltages of transforms alternating current (AC) in electrical power applications. There are many different types of transformers such as Audio Transformers, Power (distribution) Transformers, Pulse Transformer, Leakage Transformer and Capacitor Transformer. Transformers are used in a variety of consumer applications such as washing machines or vacuum cleaners and also in industrial applications involving power.
查看全部
变压器 Products under null
url output schurter-7/%E5%8F%98%E5%8E%8B%E5%99%A8

变压器 - 子类别

畅销产品

BAL-NRF01D3
STMicroelectronics
RF Transformer 2400MHz to 2540MHz Surface Mount
价格
库存
$0.24225
25,000