电池

A battery is a power device which consists normally of one or more Electrochemical cells. Batteries come in all shapes and sizes ranging from single use (sometimes referred to as Primary) or multi use (sometime referred to as Secondary or rechargeable). Batteries come in an array of voltages and currents, which dictate the number of cells and the size of the battery. The main function of a Battery is to give power to a device or set of devices, in applications where a mains power is unavailable or not required. Examples would be handled applications, portable, sensors, IoT and others applications requiring portability and/or standalone requirements.
查看全部
电池 Products under null

电池 - 子类别

畅销产品

VL-2330/HFN
Panasonic
Lithium Coin 3V 50mAh Rechargeable
价格
库存
$4.1931
1,200