分立器件

A semiconductor device that has at least one active component in it other than an integrated circuit. The term is used to distinguish the component from integrated circuits and hybrid circuits, which are built from several circuit elements in one package. It typically refers to semiconductor devices.
查看全部
分立器件 Products under null
url output panasonic-7/%E5%88%86%E7%AB%8B%E5%99%A8%E4%BB%B6

畅销产品

FF400R12KT3
Infineon
Trans IGBT Module N-CH 1.2KV 580A 7-pin 62MM-1
价格
库存
$182.08
50 
ULN2003D1013TR
STMicroelectronics
Trans Darlington NPN 50V 0.5A 16-Pin SO T/R
价格
库存
$0.13937
12,500 
BZX84-C10,215
Nexperia
Diode Zener Single 10V 5% 250mW 3-Pin SOT-23 T/R
价格
库存
$0.055
42,000 
PMBT2222A,215
Nexperia
Trans GP BJT NPN 40V 0.6A 3-Pin TO-236AB T/R
价格
库存
$0.07314
3,000