电容器

Used to store energy electrostatically in an electric field, capacitors can be used to block certain currents while allowing other types of current to pass. Examples of Capacitance usage is to smooth output of power supplies and stabilize voltage and power flow in an Electronic Circuit. Today, capacitors have applications in energy storage, pulsed power, power conditioning, suppression and coupling, motor control, signal processing, sensing and oscillators.
查看全部
电容器 Products under null
url output kyocera/%E7%94%B5%E5%AE%B9%E5%99%A8

畅销产品

EEEFC1H100P
Panasonic
Cap Aluminum 10uF 50V 20% (6.3 X 5.4mm) SMD 70mA 1000 hr 105°C Embossed T/R
价格
库存
$0.10726
25,000 
ECHU1H102JX5
Panasonic
Cap Film 0.001uF 50V PPS 5% (2 X 1.25 X 0.9mm) SMD 125°C T/R
价格
库存
$0.2732
3,000 
CM03X5R225M06AH
AVX
Cap Ceramic 2.2uF 6.3V X5R 20% SMD 0201 85°C T/R
价格
库存
$0.01689
75,000 
EEEFK1V101XP
Panasonic
Cap Aluminum 100uF 35V 20% (6.3 X 7.7mm) SMD 280mA 2000 hr 105°C T/R
价格
库存
$0.236
6,300