电容器

Used to store energy electrostatically in an electric field, capacitors can be used to block certain currents while allowing other types of current to pass. Examples of Capacitance usage is to smooth output of power supplies and stabilize voltage and power flow in an Electronic Circuit. Today, capacitors have applications in energy storage, pulsed power, power conditioning, suppression and coupling, motor control, signal processing, sensing and oscillators.
查看全部
电容器 Products under null
url output molex-7/%E7%94%B5%E5%AE%B9%E5%99%A8

畅销产品

CM02X5R474M06AH
AVX
Cap Ceramic 0.47uF 6.3V X5R 20% SMD 01005 85°C Paper T/R
价格
库存
$0.1241
100,000 
EEEFC1H100P
Panasonic
Cap Aluminum 10uF 50V 20% (6.3 X 5.4mm) SMD 70mA 1000 hr 105°C Embossed T/R
价格
库存
$0.10726
25,000 
ECHU1C104JX5
Panasonic
Cap Film 0.1uF 16V PPS 5% (3.2 X 2.5 X 2.1mm) SMD 125°C T/R
价格
库存
$2.055
10,000 
ECHU1H102JX5
Panasonic
Cap Film 0.001uF 50V PPS 5% (2 X 1.25 X 0.9mm) SMD 125°C T/R
价格
库存
$0.2732
3,000