存储器

Memory device is a cell, circuit or media to store, retain and subsequently retrieve information. Memory devices can be semiconductor memory, CD/DVD, magnetic tape/disk. It is dedicated to store data in electronic systems. Memory products include a variety of both volatile and non-volatile devices, covering new and mature technologies. Standard products include SRAM, DRAM, DDR, QDR, Flash, FRAM, PSRAM, PROM, EPROM, EEPROM, Hybrid Memory Cube (HMC) and Memory Tags.
查看全部
存储器 Products under null
url output issi-7/%E5%AD%98%E5%82%A8%E5%99%A8

存储器 - 子类别

EEPROM

919

EPROM

28

FIFO

27

闪存

931

NVRAMs

33

PROM

16

PSRAMs

15

畅销产品

MT41K256M16TW-107:P
Micron
DRAM Chip DDR3L SDRAM 4G-Bit 256Mx16 1.35V 96 F-BGA
价格
库存
$8.35
100 
CAT24C256WIGT3
ON Semiconductor
EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R
价格
库存
$0.215
9,000 
CAT24C128WIGT3
ON Semiconductor
EEPROM Serial-I2C 128K-bit 16K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R
价格
库存
$0.375
15,000 
MT29F4G08ABADAWP-IT:D
Micron
Flash Mem Parallel 3.3V 4G-Bit 512M x 8 25ns 48-Pin TSOP-I Tray
价格
库存
$6.9333
5,000