热缩护套
Heat shrink boot is used as protection for cable terminations from water, moisture, air and dirt. It also provides excellent electrical insulating properties. The boot have an adhesive coating inside the body which forms a watertight seal, reduces its size and fits the cables when heat is applied.
| 产品 | 价格 | 可用性刷新库存 | 制造商 | 信息 | 适用于 | 类型 |
|---|