Manufacturer:
YAGEO
Product Category:
Resistors,
Surface Mount Resistors
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Product Length | 1.6 mm |
|
Temperature Coefficient | 100 ppm/°C |
|
Resistance | 2.61 kOhm |
|
Product Width | 0.8 mm |
|
Operating Temperature Min | -55 °C |
|
Resistor Case / Package | 603 |
|
Product Range | RC_L Series |
|
Operating Temperature Max | 155 °C |
|
Voltage Rating | 75 V |
|
Resistor Technology | Thick Film |
|
Resistor Type | General Purpose |
|
Resistance Tolerance | 1 |
|
Power Rating | 0.1 mW |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8533210090 |
HTSN: | 8533210030 |