XC6SLX25T-2FGG484I by AMD FPGAs | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

XC6SLX25T-2FGG484I

FPGA Spartan-6 LXT Family 24051 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA

XC6SLX25T-2FGG484I in FPGAs by AMD
AMD
Manufacturer: AMD
Product Category: Programmable Logic, FPGAs
Avnet Manufacturer Part #: XC6SLX25T-2FGG484I
RoHS 10 Compliant

The Spartan®-6 family provides leading system integration capabilities with the lowest total cost for high-volume applications. The thirteen-member family delivers expanded densities ranging from 3,840 to 147,443 logic cells, with half the power consumption of previous Spartan families, and faster, more comprehensive connectivity. Built on a mature 45 nm low-power copper process technology that delivers the optimal balance of cost, power, and performance, the Spartan-6 family offers a new, more efficient, dual-register 6-input lookup table (LUT) logic and a rich selection of built-in system-level blocks. These include 18 Kb (2 x 9 Kb) block RAMs, second generation DSP48A1 slices, SDRAM memory controllers, enhanced mixed-mode clock management blocks, SelectIO technology, poweroptimized high-speed serial transceiver blocks, PCI Express® compatible Endpoint blocks, advanced system-level power management modes, auto-detect configuration options, and enhanced IP security with AES and Device DNA protection. These features provide a lowcost programmable alternative to custom ASIC products with unprecedented ease of use. Spartan-6 FPGAs offer the best solution for high-volume logic designs, consumer-oriented DSP designs, and cost-sensitive embedded applications. Spartan-6 FPGAs are the programmable silicon foundation for Targeted Design Platforms that deliver integrated software and hardware components that enable designers to focus on innovation as soon as their development cycle begins.

Key Features

  • Spartan-6 LXT FPGA: High-speed serial connectivity
  • Designed for low cost
  • Multiple efficient integrated blocks
  • Optimized selection of I/O standards
  • Staggered pads
  • High-volume plastic wire-bonded packages
  • Low static and dynamic power
  • 45 nm process optimized for cost and low power
  • Hibernate power-down mode for zero power
  • Suspend mode maintains state and configuration with multi-pin wake-up, control enhancement
  • Multi-voltage, multi-standard SelectIO™ interface banks
  • Up to 1,080 Mb/s data transfer rate per differential I/O
  • Selectable output drive, up to 24 mA per pin
  • 3.3V to 1.2V I/O standards and protocols
  • Low-cost HSTL and SSTL memory interfaces
  • Hot swap compliance
  • Adjustable I/O slew rates to improve signal integrity
  • High-speed GTP serial transceivers in the LXT FPGAs
  • Up to 3.2 Gb/s
  • High-speed interfaces including: Serial ATA, Aurora, 1G Ethernet, PCI Express, OBSAI, CPRI, EPON, GPON, DisplayPort, and XAUI
  • Integrated Endpoint block for PCI Express designs (LXT)
  • Low-cost PCI® technology support compatible with the 33 MHz, 32- and 64-bit specification.
  • Efficient DSP48A1 slices
  • High-performance arithmetic and signal processing
  • Fast 18 x 18 multiplier and 48-bit accumulator
  • Pipelining and cascading capability
  • Pre-adder to assist filter applications
  • Integrated Memory Controller blocks
  • DDR, DDR2, DDR3, and LPDDR support
  • Data rates up to 800 Mb/s (12.8 Gb/s peak bandwidth)
  • Multi-port bus structure with independent FIFO to reduce design timing issues
  • Abundant logic resources with increased logic capacity
  • Optional shift register or distributed RAM support
  • Efficient 6-input LUTs improve performance and minimize power
  • LUT with dual flip-flops for pipeline centric applications
  • Block RAM with a wide range of granularity
  • Fast block RAM with byte write enable
  • 18 Kb blocks that can be optionally programmed as two independent 9 Kb block RAMs
  • Clock Management Tile (CMT) for enhanced performance
  • Low noise, flexible clocking
  • Digital Clock Managers (DCMs) eliminate clock skew and duty cycle distortion
  • Phase-Locked Loops (PLLs) for low-jitter clocking
  • Frequency synthesis with simultaneous multiplication, division, and phase shifting
  • Sixteen low-skew global clock networks
  • Simplified configuration, supports low-cost standards
  • 2-pin auto-detect configuration
  • Broad third-party SPI (up to x4) and NOR flash support
  • Feature rich Xilinx Platform Flash with JTAG
  • MultiBoot support for remote upgrade with multiple bitstreams, using watchdog protection
  • Enhanced security for design protection
  • Unique Device DNA identifier for design authentication
  • AES bitstream encryption in the larger devices
  • Faster embedded processing with enhanced, low cost, MicroBlaze™ soft processor
  • Industry-leading IP and reference designs

Technical Attributes

Find Similar Parts
Description Value
IC Mounting Surface Mount
IC Case / Package FBGA
Operating Temperature Max 100
No. of Logic Cells 24
Speed Grade 2
No. of Pins 484
Operating Temperature Min -40
No. of User I/Os 250

ECCN / UNSPSC / COO

Description Value
ECCN: 3A991.d
SCHEDULE B: PARTS...
HTSN: PARTS...

Documents

Please log in to view more information.
Add To Bom

Documents

Title Download Type Date Published
Spartan-6 FPGA Product Brief Product-Guides 20130331
Maxim Integrated wire fpga security Block Diagram Solution-Block-Diagram 40720103
Spartan-6 FPGA Block Ram Resource Guide User-Guides 20130331
Spartan-6 FPGA Clocking Resources Guide User-Guides 20130331
Spartan-6 Family Overview Product-Guides 20130331
CLEAR ALL Compare (0/10)