Inactivity Warning Dialog
The W9825G6KH is a high-speed synchronous dynamic random access memory (SDRAM), organized as 4M words x 4 banks x 16 bits. W9825G6KH delivers a data bandwidth of up to 200M words per second. To fully comply with the personal computer industrial standard, W9825G6KH is sorted into the following speed grades: -5, -5I, -6, -6I, -6L -75 and 75L. The -5/-5I grade parts are compliant to the 200 MHz/CL3 specification (the -5I industrial grade which is guaranteed to support - 40°C ≤ TA ≤ 85°C). The -6/-6I/-6L grade parts are compliant to the 166MHz/CL3 specification (the -6I industrial grade which is guaranteed to support - 40°C ≤ TA ≤ 85°C). The -75/75L is compliant to the 133MHz/CL3 specification. The -6L and 75L parts support self refresh current IDD6 Max. 1.5 mA.
Accesses to the SDRAM are burst oriented. Consecutive memory location is one page can be accessed at a burst length of 1, 2, 4, 8 or full page when a bank and row is selected by an ACTIVE command. Column addresses are automatically generated by the SDRAM internal counter in burst operation. Random column read is also possible by providing its address at each clock cycle. The multiple bank nature enables interleaving among internal banks to hide the pre-charging time.
Key Features
|
Description | Value |
---|---|---|
|
IC Case / Package | TSOP-II |
|
Data Bus Width | 16 Bit |
|
Density | 256 Mbit |
|
Number of Bits per Word | 16 Bit |
|
Maximum Clock Rate | 166 MHz |
|
Address Bus Width | 13 Bit |
|
IC Mounting | Surface Mount |
|
Supplier Package | TSOP-II |
|
Screening Level | Industrial |
|
No. of Pins | 54 |
|
Number of I/O Lines | 16 Bit |
|
Operating Temperature Max | 85 °C |
|
Mounting | Surface Mount |
|
Pin Count | 54 |
|
Type | SDRAM |
|
Max Processing Temp | 260 °C |
|
Operating Temperature Min | -40 °C |
|
Number of Banks | 4 m |
|
Maximum Operating Current | 60 mA |
|
Operating Supply Voltage | 3.3000 V |
|
Organization | 16M x 16 |
|
Operating Temperature | -40 to 85 °C |
|
Maximum Random Access Time | 5|6 ns |
|
Memory Configuration | 16M x 16bit |
|
Memory Density | 256 Mbit |
|
Clock Frequency Max | 166 MHz |
|
Product Dimensions | 22.22 x 10.16 x 1 mm |
|
DRAM Type | SDRAM |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 85423290 |
HTSN: | 85423290 |