W631GU6MB11I by Winbond DRAMs | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

W631GU6MB11I

DRAM Chip DDR3L SDRAM 1Gbit 64M X 16 1.35V 96-Pin VFBGA

Winbond
Manufacturer: Winbond
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: W631GU6MB11I
RoHS 10 Compliant

DRAM Chip DDR3L SDRAM 1Gbit 64M X 16 1.35V 96-Pin VFBGA

Technical Attributes

Find Similar Parts
Description Value
IC Mounting Surface Mount
IC Case / Package VFBGA
Operating Temperature Max 95 °C
Memory Density 1 Gbit
Memory Configuration 64M x 16bit
No. of Pins 96
DRAM Type DDR3L SDRAM
Operating Temperature Min -40 °C
Clock Frequency Max 933 MHz

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 85423290
HTSN: 85423290
CLEAR ALL Compare (0/10)