Manufacturer:
Winbond
Product Category:
Memory,
Flash Memory
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Number of Bits per Word | 1 Bit |
|
Operating Temperature Min | -40 °C |
|
Mounting | Surface Mount |
|
Operating Temperature Max | 85 °C |
|
Flash Memory Type | NOR |
|
Erase Suspend/Resume Modes Support | Yes |
|
Number of Words | 4 MWords |
|
Maximum Erase Time | 4/Chip s |
|
Architecture | Sectored |
|
Interface Type | Serial-SPI |
|
Typical Operating Supply Voltage | 2.5, 3, 3.3 V |
|
Maximum Programming Time | 0.8/Page ms |
|
Simultaneous Read/Write Support | No |
|
ECC Support | No |
|
Program Current | 15 mA |
|
Cell Type | NOR |
|
Screening Level | Industrial |
|
Interfaces | SPI |
|
IC Mounting | Surface Mount |
|
Memory Density | 4 Mbit |
|
Operating Temperature | -40 to 85 °C |
|
Maximum Random Access Time | 8 ns |
|
Access Time | 8 ns |
|
Supply Voltage Nom | 2.5, 3 V |
|
Maximum Operating Current | 16 mA |
|
Location Of Boot Block | Bottom|Top |
|
Block Organization | Symmetrical |
|
Density | 4 MB |
|
Boot Block | Yes |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 85423290 |
HTSN: | 85423290 |