Manufacturer:
WeEn Semiconductors
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Gate Trigger Current Max | 200 |
|
Operating Temperature Max | 125 |
|
Average On State Current | 5 |
|
Thyristor Case Style | SOT-78 |
|
Holding Current Max | 6 |
|
Thyristor Mounting | Through Hole |
|
No. of Pins | 3 |
|
Gate Trigger Voltage Max | 1 |
|
Peak Non Repetitive Surge Current | 82 |
|
Peak Repetitive Off State Voltage | 500 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |