Manufacturer:
Vishay
Product Category:
Resistors,
Surface Mount Resistors
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Operating Temperature Min | -65 |
|
Product Length | 15 mm |
|
Resistance | 0.3 mOhm |
|
Power Rating | 10.0000 W |
|
Resistance Tolerance | 1 |
|
Resistor Technology | Metal Strip |
|
Product Range | WSLP5931 Series |
|
Resistor Case / Package | 5931 |
|
Operating Temperature Max | 170 |
|
Temperature Coefficient | 175.0000 ppm/°C |
|
Qualification | AEC-Q200 |
|
Resistor Type | Metal Strip |
|
Product Width | 7.75 mm |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |