WSLP25123L000FEA by Vishay Surface Mount Resistors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

WSLP25123L000FEA

SMD Current Sense Resistor, 0.003 ohm, WSLP Series, 2512 [6432 Metric], 3 W, ± 1%, Metal Strip

WSLP25123L000FEA in Surface Mount Resistors by Vishay
Vishay
Manufacturer: Vishay
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: WSLP25123L000FEA
RoHS 10 Compliant

SMD Current Sense Resistor, 0.003 ohm, WSLP Series, 2512 [6432 Metric], 3 W, ± 1%, Metal Strip

Technical Attributes

Find Similar Parts
Description Value
Resistance Tolerance ± 1%
Resistor Technology Metal Strip
Operating Temperature Max 170
Operating Temperature Min -65
Resistor Type Power
Qualification AEC-Q200
Power Rating 3 W
Product Width 3.18 mm
Resistor Case / Package 2512 [6432 Metric]
Resistance 3 mOhm
Product Range WSLP Series
Temperature Coefficient ± 150ppm/°C
Product Length 6.35 mm

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8533210090
HTSN: 8533210090
CLEAR ALL Compare (0/10)