Manufacturer:
Vishay
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Operating Temperature Max | 125 °C |
|
Operating Temperature Min | -40 °C |
|
Capacitance | 1500 pF |
|
Capacitance Tolerance | 20% |
|
Capacitor Mounting | Through Hole |
|
Voltage Rating Y | 500 Vac |
|
Voltage Rating X | 760 Vac |
|
Lead Spacing | 12.5 mm |
|
Suppression Class | X1 / Y1 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |