Manufacturer:
Vishay
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Repetitive Peak Reverse Voltage | 1600 |
|
No. of Pins | 3 |
|
Operating Temperature Max | 150 |
|
Diode Case Style | INT-A-PAK |
|
Diode Module Configuration | Dual Series |
|
Average Forward Current | 230 |
|
Forward Voltage Max | 1.46 |
|
Diode Mounting | Screw Mount |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8514400000 |
HTSN: | 8541100080 |