VSKC236/16PBF by Vishay Diode Modules | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

VSKC236/16PBF

Diode Switching 1.6KV 230A 3-Pin INT-A-PAK

Vishay
Manufacturer: Vishay
Avnet Manufacturer Part #: VS-VSKC236/16PBF
RoHS 10 Compliant

Diode Switching 1.6KV 230A 3-Pin INT-A-PAK

Key Features

  • High voltage
  • Electrically isolated by DBC ceramic (AI2O3)
  • 3500 VRMS isolating voltage
  • Industrial standard package
  • High surge capability
  • Glass passivated chips
  • Modules uses high voltage power diodes in four basic configurations
  • Simple mounting
  • UL approved file E78996
  • Designed and qualified for multiple level
  • Two diodes common cathode
  • Maximum Peak Reverse Repetitive Voltage: 1600V
  • Current rating of 230A

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Max 150
Repetitive Peak Reverse Voltage 1.6
Diode Module Configuration Dual Common Cathod
Forward Voltage Max 1.46
Average Forward Current 230
Product Range VS-VSKD236 Series
Diode Mounting Screw Mount
Diode Case Style Module
No. of Pins 3

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8514400000
HTSN: 8541100080
CLEAR ALL Compare (0/10)