Manufacturer:
Vishay
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Diode Mounting | Screw Mount |
|
Diode Module Configuration | Single |
|
Diode Case Style | Module |
|
Forward Voltage Max | 1.28 |
|
Average Forward Current | 320 |
|
Product Range | VS-VSKE320 Series |
|
Repetitive Peak Reverse Voltage | 800 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |