Manufacturer:
Vishay
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Average Forward Current | 15 |
|
Forward Surge Current | 120 |
|
Diode Configuration | Single |
|
Operating Temperature Max | 175 °C |
|
Reverse Recovery Time | 36 |
|
Diode Case Style | TO-252AA (DPAK) |
|
Forward Voltage Max | 2.1 |
|
Repetitive Peak Reverse Voltage | 600 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8541500080 |
HTSN: | 8541100080 |