Manufacturer:
Vishay
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Forward Voltage Max | 550 |
|
Diode Case Style | TO-252AA (DPAK) |
|
No. of Pins | 3 |
|
Diode Configuration | Dual Common Cathod |
|
Diode Mounting | Surface Mount |
|
Repetitive Peak Reverse Voltage | 30 |
|
Operating Temperature Max | 150 °C |
|
Forward Surge Current | 320 |
|
Average Forward Current | 12 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8541100080 |
HTSN: | 8541100080 |