VESD05A1B-HD1-GS08 by Vishay null | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

VESD05A1B-HD1-GS08

ESD Protection Device, 11 V, LLP1006, 2 Pins, 5 V, 23 pF

VESD05A1B-HD1-GS08 in null by Vishay
Vishay
Manufacturer: Vishay
Avnet Manufacturer Part #: VESD05A1B-HD1-GS08
RoHS 10 Compliant

ESD Protection Device, 11 V, LLP1006, 2 Pins, 5 V, 23 pF

Key Features

  • Ultra compact LLP1006-2L package
  • Low package height < 0.4 mm
  • 1-line ESD-protection
  • Low leakage current < 0.1 μA
  • Low load capacitance CD = 12 pF (VR = 2.5 V; f = 1 MHz)
  • ESD-protection acc. IEC 61000-4-2 ± 30 kV contact discharge ± 30 kV air discharge
  • High surge current acc. IEC61000-4-5 IPP > 3 A
  • Soldering can be checked by standard vision inspection. No X-ray necessary
  • Pin plating NiPdAu (e4) no whisker growth
  • e4 - precious metal (e.g. Ag, Au, NiPd, NiPdAu) (no Sn)

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Max 125 °C
Operating Temperature Min -40 °C
Number of Elements per Chip 1
Mounting Surface Mount
Capacitance 23 pF
Direction Unidirectional
No. of Pins 2

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)