Inactivity Warning Dialog
The VEML6040 color sensor senses red, green, blue, and white light and incorporates photodiodes, amplifiers, and analog / digital circuits into a single chip using CMOS process. With the color sensor applied, the brightness, and color temperature of backlight can be adjusted base on ambient light source that makes panel looks more comfortable for end user’s eyes. VEML6040’s adoption of FiltronTM technology achieves the closest ambient light spectral sensitivity to real human eye responses.
VEML6040 provides excellent temperature compensation capability for keeping the output stable under changing temperature. VEML6040’s function are easily operated via the simple command format of I2C (SMBus compatible) interface protocol. VEML6040’s operating voltage ranges from 2.5 V to 3.6 V. VEML6040 is packaged in a lead (Pb)-free 4 pin OPLGA package which offers the best market-proven reliability.
Key Features
|
Description | Value |
---|---|---|
|
Light Source | Blue, Green, Red, White LED |
|
Sensing Method | Infrared |
|
Sensor Type | RGBW Color Sensor With I2C Interface |
|
Operating Temperature Min | -40 °C |
|
Supply Voltage Max | 3.6 |
|
Output Type | Open Drain |
|
Operating Temperature Max | 85 °C |
|
Supply Voltage Min | 2.5 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8541500080 |
HTSN: | 8541500080 |