Manufacturer:
Vishay
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Supply Voltage Min | 2.5 |
|
No. of Pins | 6 |
|
Operating Temperature Max | 85 °C |
|
Sensor Type | Ambient Light Sensor |
|
Operating Temperature Min | -25 °C |
|
Supply Voltage Max | 3.6 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 85415000 |
HTSN: | 85415000 |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
VEML6030- change in coating pattern and die attach epoxy | PCN-Documentation | 20201105 | |
VEML6030- change in coating pattern and die attach epoxy | PCN-Documentation | 20201105 |