Manufacturer:
Vishay
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Repetitive Peak Reverse Voltage | 1000 |
|
Operating Temperature Max | ||| |
|
Diode Case Style | DO-214AC |
|
Reverse Recovery Time | 75 |
|
Forward Voltage Max | 1.7 |
|
No. of Pins | 2 |
|
Diode Configuration | Single |
|
Average Forward Current | 1 |
|
Product Range | US1M |
Description | Value |
---|---|
ECCN: | EAR99 |