TZM5235B-GS08 by Vishay Zener Diodes | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

TZM5235B-GS08

ZENER DIODE SOD80 MINIMELF

TZM5235B-GS08 in Zener Diodes by Vishay
Vishay
Manufacturer: Vishay
Avnet Manufacturer Part #: TZM5235B-GS08
RoHS 10 Exempt

ZENER DIODE SOD80 MINIMELF

Key Features

  • Zener Voltage Nominal: 6.8V
  • Very sharp reverse characteristic
  • Very high stability
  • Electrical data identical with the devices 1N5221B to 1N5267B
  • Low reverse current level
  • VZ - tolerance ± 5 %
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts
Description Value
Diode Mounting Surface Mount
Zener Voltage Nom 6.8
Operating Temperature Max 175 °C
Diode Case Style SOD-80 (MiniMELF)
No. of Pins 2
Power Dissipation 500

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)