TSOP75438WVFTR by Vishay IR Remote Receivers | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

TSOP75438WVFTR

IR Remote Receiver 38KHz 30m 4-Pin SMD T/R

TSOP75438WVFTR in IR Remote Receivers by Vishay
Vishay
Manufacturer: Vishay
Avnet Manufacturer Part #: TSOP75438WTR
RoHS 6 Compliant

The TSOP75438W is miniaturized SMD IR receiver modules for infrared remote control systems. Two PIN diodes and a preamplifier are assembled on a leadframe, the epoxy package contains an IR filter.

The demodulated output signal can be directly connected to a microprocessor for decoding.

The TSOP754..W series devices are optimized to suppress almost all spurious pulses from energy saving lamps like CFLs. The AGC4 used in the TSOP754..W may suppress some data signals. The TSOP752..W is provided primarily for compatibility with old AGC2 designs. New designs should prefer the TSOP754..W series containing the newer AGC4.

These components have not been qualified according to automotive specifications.

Key Features

  • Carrier frequency: 38 KHz
  • Very low supply current
  • Photo detector and preamplifier in one package
  • Internal filter for PCM frequency
  • Supply voltage: 2.5 V to 5.5 V
  • Improved immunity against ambient light
  • Capable of side or top view
  • Low profile 2.35 mm
  • Insensitive to supply voltage ripple and noise

Technical Attributes

Find Similar Parts
Description Value
IC Case / Package SMD
Operating Temperature Min -25 °C
Supply Voltage Min 2.5
IC Mounting Surface Mount
Supply Voltage Max 5.5
No. of Pins 4
Operating Temperature Max 85 °C

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)