Manufacturer:
Vishay
Product Category:
Resistors,
Surface Mount Resistors
Inactivity Warning Dialog
TNPW e3 precision thin film flat chip resistors are the perfect choice for most fields of modern electronics where highest reliability and stability is of major concern. Typical applications include test and measuring equipment, medical equipment, industrial, and automotive.
Key Features
|
Description | Value |
---|---|---|
|
Power Rating | 0.1 W |
|
Product Length | 1 mm |
|
Operating Temperature Max | 125 |
|
Temperature Coefficient | 25 ppm/K |
|
Resistance Tolerance | 0.1 |
|
Product Range | TNPW e3 Series |
|
Resistor Technology | Thin Film |
|
Resistor Type | Sulfur Resistant |
|
Operating Temperature Min | -55 |
|
Qualification | AEC-Q200 |
|
Resistance | 4.32 kOhm |
|
Product Width | 0.5 mm |
|
Resistor Case / Package | 402 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |