Manufacturer:
Vishay
Product Category:
Resistors,
Surface Mount Resistors
Inactivity Warning Dialog
TNPW e3 precision thin film flat chip resistors are the perfect choice for most fields of modern electronics where highest reliability and stability is of major concern. Typical applications include test and measuring equipment, medical equipment, industrial, and automotive.
Key Features
|
Description | Value |
---|---|---|
|
Power Rating | 0.1 W |
|
Resistor Technology | Thin Film |
|
Operating Temperature Min | -55 |
|
Operating Temperature Max | 125 |
|
Temperature Coefficient | 25 ppm/K |
|
Resistance Tolerance | 0.1 |
|
Resistor Type | Sulfur Resistant |
|
Product Range | TNPW e3 Series |
|
Product Width | 0.5 |
|
Product Length | 1 |
|
Resistance | 17.4 kOhm |
|
Resistor Case / Package | 402 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |