TNPW040210K0BEED by Vishay Surface Mount Resistors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

TNPW040210K0BEED

SMD Chip Resistor, 10 kOhm, ± 0.1%, 130 mW, 0402 [1005 Metric], Thin Film, High Stability

TNPW040210K0BEED in Surface Mount Resistors by Vishay
Vishay
Manufacturer: Vishay
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: TNPW040210K0BEED
RoHS 10 Compliant

TNPW e3 precision thin film flat chip resistors are the perfect choice for most fields of modern electronics where highest reliability and stability is of major concern. Typical applications include test and measuring equipment, medical equipment, industrial, and automotive.

Key Features

  • Superior moisture resistivity (85 °C; 85 % RH)
  • Excellent overall stability at different environmental conditions ≤ 0.05 % (1000 h rated power at 70 °C)
  • AEC-Q200 qualified (sizes 0402 to 1206)
  • Single lot date code (optional)
  • Sulfur resistance verified according to ASTM B 809

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Max 125 °C
Operating Temperature Min -55 °C
Qualification AEC-Q200
Temperature Coefficient 25 ppm/K
Product Range TNPW e3 Series
Resistance Tolerance 0.1
Resistance 10 kOhm
Resistor Type Sulfur Resistant
Resistor Technology Thin Film
Voltage Rating 50 V
Product Width 0.5 mm
Resistor Case / Package 402
Power Rating 0.1 mW
Product Length 1 mm

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)